



4103-C | |
|---|---|
DigiKey Part Number | 2267-4103-C-ND |
Manufacturer | |
Manufacturer Product Number | 4103-C |
Description | 4103-C OIL/YEL/STY C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Oil |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Oil |
Packaging Bulk | Label Size 13.00" L x 2.00" W (330.2mm x 50.8mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.42000 | $122.42 |

