



4103-B | |
|---|---|
DigiKey Part Number | 2267-4103-B-ND |
Manufacturer | |
Manufacturer Product Number | 4103-B |
Description | 4103-B OIL/YEL/STY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Oil |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Oil |
Packaging Bulk | Label Size 9.00" L x 0.88" W (228.6mm x 22.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.05000 | $64.05 |

