



4092-D | |
|---|---|
DigiKey Part Number | 2267-4092-D-ND |
Manufacturer | |
Manufacturer Product Number | 4092-D |
Description | 4092-D LOW PRESSURE STEAM/YEL/ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Low Pressure Steam (LPS) |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Low Pressure Steam (LPS) |
Packaging Bulk | Label Size 21.00" L x 2.81" W (533.4mm x 71.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.11000 | $133.11 |

