
118207 | |
---|---|
DigiKey Part Number | 2267-118207-ND |
Manufacturer | |
Manufacturer Product Number | 118207 |
Description | B558 B,R/W 10X14 SUSTAINABLE DAN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Danger. No Clearance | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |