


4060-H | |
---|---|
DigiKey Part Number | 2267-4060-H-ND |
Manufacturer | |
Manufacturer Product Number | 4060-H |
Description | 4060-H FIRE PROTECTION WATER/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Fire Protection Water | |
Label Size | 32.00" L x 10.00" W (812.8mm x 254.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.22000 | $214.22 |