


4060-F | |
---|---|
DigiKey Part Number | 2267-4060-F-ND |
Manufacturer | |
Manufacturer Product Number | 4060-F |
Description | 4060-F FIRE PROTECTION WATER/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Fire Protection Water | |
Label Size | 16.00" L x 8.00" W (406.4mm x 203.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.33000 | $140.33 |