



4053-B | |
---|---|
DigiKey Part Number | 2267-4053-B-ND |
Manufacturer | |
Manufacturer Product Number | 4053-B |
Description | 4053-B DOMESTIC HOT WATER SUP/YE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Domestic Hot Water Supply | |
Label Size | 9.00" L x 0.88" W (228.6mm x 22.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.61000 | $65.61 |