



4037-A | |
|---|---|
DigiKey Part Number | 2267-4037-A-ND |
Manufacturer | |
Manufacturer Product Number | 4037-A |
Description | 4037-A CONDENSATE RETURN BLK/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Condensate Return |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Condensate Return |
Packaging Bulk | Label Size 0.81" L x 8.00" W (20.6mm x 203.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |

