



121545 | |
---|---|
DigiKey Part Number | 2267-121545-ND |
Manufacturer | |
Manufacturer Product Number | 121545 |
Description | CART TAPE GMK 3.25X5.75 ANSI CAU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety: Caution | |
Arrangement | Symbol and Text | |
Legend (Text) | Caution | |
Legend (Symbol Only) | Warning | |
Color - Background | White | |
Color - Legend | Black, Yellow | |
Length | 5.750" (146.05mm) | |
Width | 3.250" (82.55mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | ANSI |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,203.69000 | $3,203.69 |