


4023-H | |
|---|---|
DigiKey Part Number | 2267-4023-H-ND |
Manufacturer | |
Manufacturer Product Number | 4023-H |
Description | B915 STY H WHT/GRN CHILLED WATER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Chilled Water Return |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Chilled Water Return |
Packaging Bulk | Label Size 32.00" L x 10.00" W (812.8mm x 254.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.59000 | $232.59 |

