
3PS-094-2-BL-S | |
|---|---|
DigiKey Part Number | 2267-3PS-094-2-BL-S-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-094-2-BL-S |
Description | SLEEVE, 0.094 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" W x 0.09" Dia (50.8mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.09" Dia (50.8mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Manufacturer Brady Corporation | Color Black |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,943.21000 | $2,943.21 |

