
39620 | |
|---|---|
DigiKey Part Number | 2267-39620-ND |
Manufacturer | |
Manufacturer Product Number | 39620 |
Description | SPANISH/CAUT EYE PROT REQUIRED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, Orange Background Precaucion. Se Requiere Proteccion Para La Vista |
Datasheet | Datasheet |
Category | Color Black Legend, Orange Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Fiberglass |
Packaging Bulk | Label Type Precaucion. Se Requiere Proteccion Para La Vista |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.65000 | $264.65 |

