
38756 | |
---|---|
DigiKey Part Number | 2267-38756-ND |
Manufacturer | |
Manufacturer Product Number | 38756 |
Description | B401 14X10 RED/WHT SPANISH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Fire | |
Material | Polyester | |
Label Type | Fire Extinguisher/Extinguidor De Incendios | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.45000 | $132.45 |