
38515 | |
|---|---|
DigiKey Part Number | 2267-38515-ND |
Manufacturer | |
Manufacturer Product Number | 38515 |
Description | B555 10X14 BLU/BLK/RED/WHT SPANI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black, Blue and Red Legend, White Background Aviso. Solo Personal Autorizado |
Datasheet | Datasheet |
Category | Color Black, Blue and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Aviso. Solo Personal Autorizado |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.90000 | $258.90 |

