3430-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3430-9
3400-3
3400-3

3430-9

DigiKey Part Number
2267-3430-9-ND
Manufacturer
Manufacturer Product Number
3430-9
Description
B498 N&L BLK/YEL 3430-9
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Alpha/Numeric
Arrangement
Text Only
Legend (Text)
9
Legend (Symbol Only)
No Symbol
Color - Background
Yellow
Color - Legend
Black
Length
1.500" (38.10mm) 1 1/2"
Width
0.875" (22.23mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl Cloth
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant
Ratings
CSA, UL Rated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.85000$41.85
Manufacturers Standard Package