



2HX-250-2-YL-4 | |
|---|---|
DigiKey Part Number | 2267-2HX-250-2-YL-4-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-250-2-YL-4 |
Description | SLEEVE, 0.25 IN DIA X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" W x 0.25" Dia (12.7mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" W x 0.25" Dia (12.7mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,090.80000 | $11,090.80 |

