



2HX-187-2-WT-SC | |
|---|---|
DigiKey Part Number | 2267-2HX-187-2-WT-SC-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-187-2-WT-SC |
Description | SLEEVE, 0.187 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,036.67000 | $4,036.67 |

