
22424 | |
|---|---|
DigiKey Part Number | 2267-22424-ND |
Manufacturer | |
Manufacturer Product Number | 22424 |
Description | B401 7X10 RED/BLK/WHT DANGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Confined Space Enter By Permit Only |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Danger. Confined Space Enter By Permit Only |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.93000 | $96.93 |

