
176717 | |
---|---|
DigiKey Part Number | 2267-176717-ND |
Manufacturer | |
Manufacturer Product Number | 176717 |
Description | M610 BWS PWID SUITE + CR1500 KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 110 ~ 240VAC, 300 dpi | |
Includes | AC Adapter, Battery Charger, Ribbon, USB Cable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,408.85000 | $9,408.85 |