
170294 | |
---|---|
DigiKey Part Number | 2267-170294-ND |
Manufacturer | |
Manufacturer Product Number | 170294 |
Description | B555, 10X14, SPAN NOTICE SOCIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Aviso. Distanciamiento Social. Mantener al menos 6 pies (2m) de distancia | |
Label Size | 10.00" L x 14.00" W (254.0mm x 355.6mm) |