
152349 | |
|---|---|
DigiKey Part Number | 2267-152349-ND |
Manufacturer | |
Manufacturer Product Number | 152349 |
Description | B498, STYLE B, BLK/ORG, 120 VOLT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Color - Legend Black |
Packaging Bulk | Length 4.125" (104.78mm) |
Part Status Active | Width 1.125" (28.58mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl Cloth |
Applications General | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant |
Legend (Text) 120 Volts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.90000 | $184.90 |



