
144969 | |
---|---|
DigiKey Part Number | 2267-144969-ND |
Manufacturer | |
Manufacturer Product Number | 144969 |
Description | B302 3.5X5 ANSI RED,BLK,YEL/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Danger. Diesel Fuel. Flammable | |
Label Size | 5.00" L x 3.50" W (127.0mm x 88.9mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.55000 | $29.55 |