
126496 | |
|---|---|
DigiKey Part Number | 2267-126496-ND |
Manufacturer | |
Manufacturer Product Number | 126496 |
Description | B401 14X10 BLK/ORG/WHT WARNING K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Orange Legend, White Background Warning. Keep All Cylinders Chained |
Datasheet | Datasheet |
Category | Color Black and Orange Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type Warning. Keep All Cylinders Chained |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.15000 | $142.15 |

