



142133 | |
---|---|
DigiKey Part Number | 2267-142133-ND |
Manufacturer | |
Manufacturer Product Number | 142133 |
Description | PLASTIC VALVE TAGS VARIETY PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | Warning | |
Material | - | |
Label Type | - | |
Label Size | 5.00" L x 2.00" W (127.0mm x 50.8mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $903.13000 | $903.13 |