
132112 | |
|---|---|
DigiKey Part Number | 2267-132112-ND |
Manufacturer | |
Manufacturer Product Number | 132112 |
Description | B120 10X14 BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, White Background Production Dept |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Fiberglass |
Packaging Bulk | Label Type Production Dept |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.62000 | $352.62 |


