
129576 | |
---|---|
DigiKey Part Number | 2267-129576-ND |
Manufacturer | |
Manufacturer Product Number | 129576 |
Description | B555 18X12 RED/WHT DO NOT BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Do Not Block | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $301.26000 | $301.26 |