
125936 | |
---|---|
DigiKey Part Number | 2267-125936-ND |
Manufacturer | |
Manufacturer Product Number | 125936 |
Description | B302 7X10 BLK/YEL CAUTION CHECK |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Caution. Check Battery Acid Before Connecting Charger | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |