



121842 | |
---|---|
DigiKey Part Number | 2267-121842-ND |
Manufacturer | |
Manufacturer Product Number | 121842 |
Description | 6" X 8" B514 WHITE Z 20/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.00" L x 5.75" W (228.6mm x 146.1mm) White Polyester Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | General | |
Label Size | 9.00" L x 5.75" W (228.6mm x 146.1mm) | |
Material | Polyester | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.99000 | $352.99 |