
120182 | |
---|---|
DigiKey Part Number | 2267-120182-ND |
Manufacturer | |
Manufacturer Product Number | 120182 |
Description | B401 5X7 BLK,GRN/WHT SAFETY SHOW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | Emergency | |
Material | Polyester | |
Label Type | Emergency. Safety Shower | |
Label Size | 7.00" L x 5.00" W (177.8mm x 127.0mm) |