


109039 | |
|---|---|
DigiKey Part Number | 2267-109039-ND |
Manufacturer | |
Manufacturer Product Number | 109039 |
Description | B736 2X12 WHT/GRN 25/RL PM-TO-GO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 12.000" (304.80mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Mounting Type Adhesive |
Applications Pipe | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Application Specifics Directionality | Outside Pipe Diameter (Min) 6.000" (152.40mm) |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Heating | Features Abrasion Resistant, Chemical Resistant |
Legend (Symbol Only) Directional Arrow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $460.32000 | $460.32 |

