


104438 | |
|---|---|
DigiKey Part Number | 2267-104438-ND |
Manufacturer | |
Manufacturer Product Number | 104438 |
Description | 2" X 5" B514 BLUE FLOOR TS 20PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.00" L x 2.00" W (127.0mm x 50.8mm) Blue Marking Tapes |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 5.00" L x 2.00" W (127.0mm x 50.8mm) |
Packaging Bulk | Label Type Marking Tapes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.67000 | $324.67 |

