



104344 | |
|---|---|
DigiKey Part Number | 2267-104344-ND |
Manufacturer | |
Manufacturer Product Number | 104344 |
Description | 3" X 100' B514 BLUE FLOOR TAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 3.00" W (30480.0mm x 76.2mm) Blue Polyester Floor Sign |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Brady Corporation | For Use With/Related Products General |
Series | Label Size 1200.00" L x 3.00" W (30480.0mm x 76.2mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Label Type Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $764.52000 | $764.52 |

