



104319 | |
|---|---|
DigiKey Part Number | 2267-104319-ND |
Manufacturer | |
Manufacturer Product Number | 104319 |
Description | 2" X 100' B514 BLK/WHT FLOOR TAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 2.00" W (30480.0mm x 50.8mm) Black/White Striped Polyester Floor Sign |
Datasheet | Datasheet |
Category | Color Black/White Striped |
Manufacturer Brady Corporation | For Use With/Related Products General |
Series | Label Size 1200.00" L x 2.00" W (30480.0mm x 50.8mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Label Type Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $526.09000 | $526.09 |


