



103551 | |
---|---|
DigiKey Part Number | 2267-103551-ND |
Manufacturer | |
Manufacturer Product Number | 103551 |
Description | DP- B946 STY1 WHT/RED FIRE PROTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Fire Protection | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 14.000" (355.60mm) | |
Width | 2.250" (57.15mm) 2 1/4" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 2.500" (63.50mm) | |
Outside Pipe Diameter (Min) | 7.875" (200.03mm) | |
Shape | Rectangle | |
Features | Chemical Resistant, Oil Resistant, Water Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.94000 | $132.94 |