102071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102071

DigiKey Part Number
2267-102071-ND
Manufacturer
Manufacturer Product Number
102071
Description
BLNK TAG FLR GRN 6.25"X3.125" 10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Green
For Use With/Related Products
Blank
Material
-
Label Type
-
Label Size
6.25" L x 3.13" W (158.8mm x 79.4mm)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,807.03000$2,807.03
Manufacturers Standard Package