
YB32-4G | |
|---|---|
DigiKey Part Number | 59-YB32-4G-ND |
Manufacturer | |
Manufacturer Product Number | YB32-4G |
Description | FG-HTSK-AL-000YB-32-B-PINS-ROH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Multiwatt, SIP Aluminum 4.0W @ 40°C Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.630" (16.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $56.25561 | $56,255.61 |



