
V708-75/2-116 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-116-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-116 |
Description | O-RING FLUOROCARBON BROWN -116 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -116 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.737" (18.72mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.82200 | $45.55 |
| 50 | $1.75620 | $87.81 |
| 100 | $1.69200 | $169.20 |
| 300 | $1.59633 | $478.90 |
| 500 | $1.55370 | $776.85 |
| 1,000 | $1.49763 | $1,497.63 |

