
V708-75/2-012 | |
---|---|
DigiKey Part Number | 5703-V708-75/2-012-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-012 |
Description | O-RING FLUOROCARBON BROWN -12 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -012 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.364" (9.25mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.52300 | $15.23 |
25 | $1.45200 | $36.30 |
50 | $1.39940 | $69.97 |
100 | $1.34920 | $134.92 |
300 | $1.27320 | $381.96 |
500 | $1.23908 | $619.54 |
1,000 | $1.19430 | $1,194.30 |
5,000 | $1.09647 | $5,482.35 |