



SUPERTHERMAL-C128-10-00-0762-0762 | |
---|---|
DigiKey Part Number | HS441-ND |
Manufacturer | |
Manufacturer Product Number | SUPERTHERMAL-C128-10-00-0762-0762 |
Description | THERM PAD 76.2X76.2MM BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 76.20mm x 76.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 76.20mm x 76.20mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.8W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $279.14220 | $27,914.22 |