
PSAD19225BH | |
|---|---|
DigiKey Part Number | 59-PSAD19225BH-ND |
Manufacturer | |
Manufacturer Product Number | PSAD19225BH |
Description | FAN 12VDC 92X25.4MM PWM/TACH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 96.1 CFM (2.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 96.1 CFM (2.69m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.17000 | $73.17 |
| 10 | $59.41700 | $594.17 |
| 25 | $54.23880 | $1,355.97 |
| 50 | $50.51120 | $2,525.56 |
| 100 | $46.98340 | $4,698.34 |
| 250 | $43.47136 | $10,867.84 |


