
NX302103 | |
|---|---|
DigiKey Part Number | 1061-1127-ND |
Manufacturer | |
Manufacturer Product Number | NX302103 |
Description | RECT HEAT SINK LED COOLER L100 |
Customer Reference | |
Detailed Description | SynJet® Rectangular LED Cooler L100-270, Configurable Heat Sink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | LED Cooler L100-270, Configurable | |
Shape | Rectangular | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |

