
E300-70/2-111 | |
---|---|
DigiKey Part Number | 5703-E300-70/2-111-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-111 |
Description | O-RING EPDM BLACK -111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -111 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.424" (10.77mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.67100 | $16.71 |
25 | $1.59360 | $39.84 |
50 | $1.53440 | $76.72 |
100 | $1.47930 | $147.93 |
300 | $1.39560 | $418.68 |
500 | $1.35828 | $679.14 |
1,000 | $1.30930 | $1,309.30 |
5,000 | $1.20200 | $6,010.00 |