
782452F00000G | |
---|---|
DigiKey Part Number | HS490-ND |
Manufacturer | |
Manufacturer Product Number | 782452F00000G |
Description | 78245 EXTRUSION 2.36X1.06"X4.1' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | - | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 49.500" (1257.30mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 2.362" (60.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,720.53000 | $1,720.53 |
10 | $1,522.14700 | $15,221.47 |