
780752F00000G | |
---|---|
DigiKey Part Number | HS494-ND |
Manufacturer | |
Manufacturer Product Number | 780752F00000G |
Description | 78075 EXTRUSION 2.13X1.5"X4.1' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | - | |
Attachment Method | PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 49.500" (1257.30mm) | |
Width | 1.496" (38.00mm) | |
Diameter | - | |
Fin Height | 2.126" (54.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,736.22000 | $1,736.22 |
10 | $1,536.07300 | $15,360.73 |
25 | $1,462.81280 | $36,570.32 |
50 | $1,409.63500 | $70,481.75 |