
780153U02300G | |
---|---|
DigiKey Part Number | 780153U02300G-ND |
Manufacturer | |
Manufacturer Product Number | 780153U02300G |
Description | 78015 EXTRUSION 2.3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | - | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 2.300" (58.42mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 1.970" (50.04mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.97000 | $35.97 |
10 | $31.85000 | $318.50 |