
7717-44NG | |
---|---|
DigiKey Part Number | 7717-44NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-44NG |
Description | MOUNT CIRCULAR TO-18 0.125" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.125" (3.18mm) 1/8" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.305" (7.75mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.53072 | $22,592.16 |