
7142DG | |
|---|---|
DigiKey Part Number | 7142DG-ND |
Manufacturer | |
Manufacturer Product Number | 7142DG |
Description | HEATSINK TO-220 TIN CLIP-ON 21MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip and Board Locks | |
Shape | Rectangular, Fins | |
Length | 0.780" (19.81mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.515" (13.08mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 20.30°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $23.89200 | $238.92 |
| 25 | $22.75720 | $568.93 |
| 50 | $21.93500 | $1,096.75 |
| 100 | $21.14240 | $2,114.24 |
| 250 | $20.13776 | $5,034.44 |
| 500 | $19.40882 | $9,704.41 |
| 1,000 | $18.70547 | $18,705.47 |

