
7129DG | |
---|---|
DigiKey Part Number | 7129DG-ND |
Manufacturer | |
Manufacturer Product Number | 7129DG |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 3.5W @ 70°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 1.040" (26.42mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 3.5W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 19.20°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |