
6224BG | |
|---|---|
DigiKey Part Number | 6224BG-ND |
Manufacturer | |
Manufacturer Product Number | 6224BG |
Description | HEAT SINK BRIDGE RECT 31.75MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Bridge Rectifiers Aluminum 3.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.060" (26.92mm) | |
Width | 1.060" (26.92mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 9.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $56.56515 | $56,565.15 |

