



6221BG | |
---|---|
DigiKey Part Number | 6221BG-ND |
Manufacturer | |
Manufacturer Product Number | 6221BG |
Description | THM,16555B REV D-G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.15000 | $35.15 |
10 | $31.08400 | $310.84 |
25 | $29.60880 | $740.22 |
50 | $28.54040 | $1,427.02 |
100 | $27.50890 | $2,750.89 |
250 | $26.20112 | $6,550.28 |
500 | $25.25198 | $12,625.99 |
1,000 | $24.33651 | $24,336.51 |